
ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125
Sign in to ask questions about the Texas Instruments S5LS20216ASZWTQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS20216ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS20216ASZWTQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
