
Dual low-noise operational amplifier featuring a 10MHz bandwidth and 9V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates with a dual supply voltage range of 5V to 15V. With a low input bias current of 800nA and an input offset voltage of 4mV, it provides 70dB common mode rejection. The component is housed in an 8-SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SA5532ADG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA5532ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
