
Dual-channel, low-noise operational amplifier featuring a 10MHz bandwidth and 9V/µs slew rate. Boasting 100dB voltage gain and 6 nV/√Hz input noise, this general-purpose amplifier operates across a wide -40°C to 85°C temperature range. It supports dual supply voltages from 5V to 15V, with a typical operating supply current of 8mA and an output current of 38mA per channel. Packaged in an 8-PDIP, this RoHS compliant component is ideal for audio applications.
Texas Instruments SA5532AP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA5532AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
