
Single timer IC with 1 timer/counter, operating from 4.5V to 16V supply voltage and 5V typical. Features a maximum frequency of 500kHz, with output current capabilities of 200mA (low level) and -200mA (high level). This through-hole component is housed in a PDIP package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height, with a thickness of 3.9mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SA555P technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA555P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
