
The SA556N is a dual timer IC from Texas Instruments, featuring a frequency of 100kHz and operating within a temperature range of -40°C to 85°C. It can supply up to 200mA at high level and 200mA at low level, with a maximum supply voltage of 16V and minimum supply voltage of 4.5V. The device is available in a PDIP package and is lead free, making it compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SA556N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SA556N technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA556 |
| Supply Current | 4mA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA556N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
