
The SCAN12100TYA/NOPB is a 10-input 10-output bus transceiver from Texas Instruments, packaged in a 100-pin HTQFP. It operates at a maximum temperature of 85°C and a minimum of -40°C, and is compliant with RoHS standards. The device consumes 1.11kW of power and is available in a tray packaging format with 90 units per package. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments SCAN12100TYA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN12100TYA/NOPB technical specifications.
| Package/Case | HTQFP |
| Data Rate | 614.4Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.11kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN12100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN12100TYA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
