Dual 9-bit boundary scan bus driver, true output, operating from a 4.5V to 5.5V supply. Features 56 terminals in an SSOP-56 package with a 0.635 mm pitch. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Propagation delay is 9.8 ns at nominal supply voltage with a load capacitance of 50 pF. Offers independent control for its two unidirectional ports.
Checking distributor stock and pricing after the page loads.
Texas Instruments SCAN18541TSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 9 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 9.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |