LINE TRANSCEIVER, QFP100, TQFP-100
Sign in to ask questions about the Texas Instruments SCAN25100TYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN25100TYA technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.23kW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN25100TYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
