2457.6, 1228.8, and 614.4 Mbps CPRI SerDes w/ Auto RESync & Precision Delay Calibration Meas 100-HTQFP -40 to 85
Sign in to ask questions about the Texas Instruments SCAN25100TYA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN25100TYA/NOPB technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 1.23kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN25100TYA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
