
IC REDRIVER LVDS 4CH 48TQFP
Sign in to ask questions about the Texas Instruments SCAN90004TVS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN90004TVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 1500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 385W |
| Power Dissipation | 1.64W |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 3.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN90004TVS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.