2-CHANNEL, CROSS POINT SWITCH, PQCC28, PLASTIC, LLP-28
Sign in to ask questions about the Texas Instruments SCAN90CP02SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN90CP02SP technical specifications.
| Data Rate | 1.5Gbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN90CP02SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.