
The SCAN90CP02SP/NOPB is a digital switch from Texas Instruments with a data rate of 1.5Gbps and a supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is packaged in a QFN package. This device is RoHS compliant and has a power consumption of 140W. It is designed to be used in surface mount applications and is available in quantities of 1000 per reel.
Sign in to ask questions about the Texas Instruments SCAN90CP02SP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN90CP02SP/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN90CP02 |
| Supply Type | Digital |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN90CP02SP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.