
The SCAN921023SLC/NOPB is a 1-channel interface IC with 10 inputs and 1 output, operating at a maximum data rate of 660Mbps. It is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Texas Instruments SCAN921023SLC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN921023SLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Power Consumption | 248W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921023SLC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.