
Texas Instruments SCAN921023SLCX technical specifications.
| Package/Case | LFBGA |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921023SLCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.