
SPECIALTY INTERFACE CIRCUIT, PBGA49, BGA-49
Checking distributor stock and pricing after the page loads.
Texas Instruments SCAN921023SLCX/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 660Mbps |
| Number of Drivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |