
The SCAN921025HSM is a surface mount bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.47W and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a 7x7mm LFBGA with 49 balls and is not RoHS compliant due to containing lead.
Texas Instruments SCAN921025HSM technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Power Consumption | 297W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921025HSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
