
10-Bit Serializer, Interface IC, Bus Transceiver. Operates at data rates up to 800Mbps across a 20MHz - 80MHz frequency range. Features 10 input and 10 output channels, with IEEE 1149.1 test access. Encased in a 49-NFBGA package, measuring 7mm x 7mm x 1.5mm. Supports a wide operating temperature range from -40°C to 125°C, with a supply voltage of 3V to 3.6V. RoHS compliant and lead-free.
Texas Instruments SCAN921025HSM/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 297W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Weight | 0.01411oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921025HSM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
