
The SCAN921025HSMX is a single-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum power dissipation of 1.47W and a maximum supply voltage of 3.6V. The device is packaged in a 49-pin BGA and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SCAN921025HSMX technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 297W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921025HSMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.