
20 MHz-66MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85
Sign in to ask questions about the Texas Instruments SCAN921224SLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN921224SLC technical specifications.
| Package/Case | FBGA |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Power Consumption | 363W |
| Power Dissipation | 1.47W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SCAN921224SLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
