
The SCAN921224SLC/NOPB is a surface mount interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.47W. The device is packaged in a lead-free FBGA package and is RoHS compliant. It has 10 elements, 1 input, and 10 outputs, and is designed for use with an operating supply voltage of 3.3V.
Sign in to ask questions about the Texas Instruments SCAN921224SLC/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN921224SLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 363W |
| Power Dissipation | 1.47W |
| RoHS Compliant | Yes |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921224SLC/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
