
10-Bit Deserializer, operating from 20MHz to 80MHz, supports data rates up to 800Mbps. Features IEEE 1149.1 test access and a 49-NFBGA package for surface mounting. This lead-free, RoHS-compliant component operates across a wide temperature range of -40°C to 125°C with a supply voltage of 3V to 3.6V. Maximum power dissipation is 1.47W.
Checking distributor stock and pricing after the page loads.
Texas Instruments SCAN921226HSM/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.47W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 330W |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01411oz |
| RoHS | Compliant |