
Texas Instruments SCAN921260UJB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Consumption | 1.98kW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921260UJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
