
The SCAN921821TSM is a high-speed bus transceiver with 18 inputs and 1 output, operating at a maximum data rate of 2.38Gbps. It is packaged in a lead-free FBGA package, but note that it contains lead. The device is rated for operation between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SCAN921821TSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN921821TSM technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.38Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| Power Consumption | 594W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN921821TSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
