
Texas Instruments SCAN921821TSM/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 2.38Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.57W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Inputs | 18 |
| Number of Outputs | 1 |
| Packaging | Tray |
| Power Consumption | 594W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN921821 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN921821TSM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.