
The SCAN926260TUF/NOPB is a 10-element surface mount bus transceiver from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is RoHS compliant and lead free. It has a power consumption of 1.65kW and a power dissipation of 3.7W. The transceiver is packaged in a LBGA package type and is available in a tray packaging.
Sign in to ask questions about the Texas Instruments SCAN926260TUF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN926260TUF/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 6 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 1.65kW |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN926260TUF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
