
The SCAN926260TUFX/NOPB is a 10-element surface mount bus transceiver from Texas Instruments, operating at a maximum supply voltage of 3.6V and minimum supply voltage of 3V. It has a maximum power dissipation of 3.7W and can operate within a temperature range of -40°C to 85°C. The device is packaged in a lead-free LBGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SCAN926260TUFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCAN926260TUFX/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 6 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.65kW |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN926260 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN926260TUFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
