
9-channel LVDS transceiver with boundary scan, operating at 100Mbps data rate. Features a 64-NFBGA package for surface mount applications. This integrated circuit offers a wide operating temperature range from -40°C to 85°C, with a supply voltage range of 3V to 3.6V. It is lead-free, RoHS compliant, and designed for efficient signal transmission.
Texas Instruments SCAN92LV090SLC/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.74W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 429W |
| Power Dissipation | 1.74W |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCAN92LV090 |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN92LV090SLC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.