
The SCANSTA101SM/NOPB is a serial/parallel interface IC from Texas Instruments, packaged in a 49-pin BGA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a maximum output current of 24mA, with an operating supply current of 250uA at 3.3V. The IC is lead-free and available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SCANSTA101SM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Height | 1.5mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Output Voltage | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCANSTA101 |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA101SM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
