
The SCANSTA111MTX/NOPB is a surface mount microcontroller from Texas Instruments, packaged in a TSSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The microcontroller is available in a tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SCANSTA111MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA111MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
