
Enhanced SCAN Bridge Multidrop Addressable IEEE 1149.1 (JTAG) Port 49-NFBGA -40 to 85
Sign in to ask questions about the Texas Instruments SCANSTA111SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCANSTA111SM technical specifications.
| Package/Case | FBGA |
| Height | 1.04mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCANSTA111SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.