
The SCANSTA111SM/NOPB is a microcontroller from Texas Instruments packaged in a FBGA with 416 units per tray. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V, drawing an operating current of 1.65mA. The device is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SCANSTA111SM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Operating Supply Current | 1.65mA |
| Package Quantity | 416 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCANSTA111 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA111SM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.