
The SCANSTA111SMX/NOPB is a microcontroller from Texas Instruments, packaged in a 49-pin FBGA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a supply current of 1.65mA. It is available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SCANSTA111SMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCANSTA111 |
| Supply Current | 1.65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA111SMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
