
This industrial-grade microcontroller is packaged in a 32-ball LFBGA package with a 10x10mm footprint. It is rated for operation between -40°C and 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format with 240 units per package.
Sign in to ask questions about the Texas Instruments SCANSTA112SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCANSTA112SM technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Quantity | 240 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 235°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCANSTA112SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
