
7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer, this integrated circuit features a 100-NFBGA package for surface mounting. It supports serial and parallel interfaces with a maximum input voltage of 3.6V and a supply voltage range of 3V to 3.6V. Operating across a temperature range of -40°C to 85°C, it offers a maximum output current of 24mA and a maximum output voltage of 2.4V. This RoHS compliant component is supplied in trays and is lead-free.
Texas Instruments SCANSTA112SM/NOPB technical specifications.
| Package/Case | FBGA |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Output Voltage | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA112SM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
