
The SCANSTA112SMX/NOPB is a microcontroller from Texas Instruments, packaged in a lead-free FBGA with 1000 units per reel. It operates between -40°C and 85°C and is RoHS compliant. This device is not radiation hardened and is available in a Tape and Reel packaging format.
Sign in to ask questions about the Texas Instruments SCANSTA112SMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCANSTA112SMX/NOPB technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCANSTA112 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA112SMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.