
The SCANSTA112VS from Texas Instruments is a surface mount microcontroller packaged in a TQFP-100. It operates within a temperature range of -40°C to 85°C and is not radiation hardened. This product is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SCANSTA112VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SCANSTA112VS technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCANSTA112VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
