
7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer, this integrated circuit features a 32-bit architecture and operates with a supply voltage range of 3V to 3.6V. It supports both serial and parallel interfaces, with a maximum output current of 24mA and a maximum output voltage of 2.4V. The component is housed in a 100-TQFP package, measuring 14mm in length and width, with a height of 1.05mm, designed for surface mounting. Operating across a temperature range of -40°C to 85°C, it offers a propagation delay of 12ns and is RoHS compliant.
Texas Instruments SCANSTA112VS/NOPB technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Output Voltage | 2.4V |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA112VS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
