7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer 100-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SCANSTA112VSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCANSTA112VSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.