
LMH1983 Logic and Timing Evaluation Board
Texas Instruments SD1983EVK/NOPB technical specifications.
| Frequency | 148.5MHz |
| Interface | I2C, Serial |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SD1983EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
