
The Texas Instruments SE529K is a general purpose dual op-amp with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 32V and a minimum supply voltage of 11V. The op-amp has a propagation delay of 20ns and a response time of 0.14us. It is available in a TO-100-10 package and is mounted through a hole. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-100-10 |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Input Current | 30uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 55mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Response Time | 0.14us |
| RoHS Compliant | No |
| Series | LM361 |
| Supply Current | 20mA |
| Type | General Purpose |
| RoHS | Not Compliant |
