
The SE555D is a single timer IC with a frequency of 100kHz, operating over a supply voltage range of 4.5V to 18V. It has a high level output current of -200mA and a low level output current of 200mA. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 12mA.
Texas Instruments SE555D technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SE555D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
