
The SE555DRG4 is a 1-channel clock generator from Texas Instruments, packaged in a surface mount SOIC package. It operates within a temperature range of -55°C to 125°C and can supply up to 200mA of current. The device is RoHS compliant and lead free, with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V.
Texas Instruments SE555DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 1.75mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SE555DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
