
The SE555FKB is a single timer IC with a high level output current of -200mA and a low level output current of 200mA. It operates within a temperature range of -55°C to 125°C and can be powered with a supply voltage between 4.5V and 18V. The device is mounted using a surface mount technique and is packaged in a rail/tube format. The SE555FKB is not radiation hardened and is not RoHS compliant.
Texas Instruments SE555FKB technical specifications.
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375mW |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SE555FKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
