
Single timer IC featuring a PDIP package for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C with a supply voltage from 4.5V to 18V. Delivers up to 200mA output current, supporting frequencies up to 100kHz. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments SE555P technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SE555P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
