
Texas Instruments SERIAL-BUS-EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SERIAL-BUS-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
