
Dual output PWM controller operating at 450kHz, featuring a maximum supply voltage of 40V and a minimum of 8V. This power management IC supports a 45% duty cycle and offers two outputs, each capable of 0.05A. Designed for flyback and push-pull topologies, it operates within a temperature range of -25°C to 85°C. The component is housed in a 16-SOIC package, is RoHS compliant, and lead-free.
Texas Instruments SG2524D technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Frequency | 450kHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Duty Cycle | 45% |
| Max Frequency | 722kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SG2524D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
