
40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SG2524DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SG2524DRE4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SG2524DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
