
The SHC5320SH is a single-channel sample and hold amplifier from Texas Instruments, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and requires a minimum dual supply voltage of 12V. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a CDIP package, which is suitable for through-hole mounting.
Texas Instruments SHC5320SH technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SHC5320 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SHC5320SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
