
Texas Instruments SI3016-KSR technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 117.96MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SI3016-KSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
