
The SLK2501IPZP is a dual supply transceiver that operates over a temperature range of -40°C to 85°C. It is available in a surface mount HTQFP package and is suitable for use in telecom applications. This device has a data rate of 2.488Gbps and is designed to work with a dual supply voltage of 2.3V to 2.7V. The transceiver has one transmitter and one receiver, and it is RoHS compliant. It is not radiation hardened and does not meet the requirements for Reach SVHC compliance. The device weighs approximately 0.01799 ounces.
Texas Instruments SLK2501IPZP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 2.488Gbps |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SLK2501IPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
